Part Details for IPD1-21-D-GP-M by Samtec Inc
Overview of IPD1-21-D-GP-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD1-21-D-GP-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-21-D-GP-M-ND
|
DigiKey | CONN RCPT HSG 42POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2300 | Buy Now |
DISTI #
IPD1-21-D-GP-M
|
Avnet Americas | Connector Housing Wire to Board Receptacle 42 Position 2.54mm Straight Cable Mount - Rail/Tube (Alt: IPD1-21-D-GP-M) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9700 / $8.2300 | Buy Now |
DISTI #
200-IPD121DGPM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$3.8200 / $8.2300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$3.7800 / $8.0100 | Buy Now |
DISTI #
000000000004065702
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$3.8200 / $8.2300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$3.7800 / $8.0100 | Buy Now |
DISTI #
5cd8fb86cd7c1c4c384f0937
|
Samtec | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tube | 0 |
|
$3.2700 / $8.2300 | Buy Now |
Part Details for IPD1-21-D-GP-M
IPD1-21-D-GP-M CAD Models
IPD1-21-D-GP-M Part Data Attributes
|
IPD1-21-D-GP-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-21-D-GP-M
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.353 inch | |
Body Depth | 0.618 inch | |
Body Length | 2.158 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |