Part Details for IPD1-22-S-K-R by Samtec Inc
Overview of IPD1-22-S-K-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD117 | Texas Instruments | Dual Channel Data Acquisition System for Optical Encoders, 12 Bit, 1MSPS | |
TIPD116 | Texas Instruments | Data Acquisition Block for ECG Systems, discrete LEAD I ECG implementation Reference Design | |
TIPD151 | Texas Instruments | 16-bit 400KSPS 4-Ch. Multiplexed Data Acquisition Ref Design for High Voltage Inputs, Low Distortion |
Price & Stock for IPD1-22-S-K-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-22-S-K-R-ND
|
DigiKey | CONN RCPT HSG 22POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0000 | Buy Now |
DISTI #
IPD1-22-S-K-R
|
Avnet Americas | MINI-POWER CONNECTOR - Bulk (Alt: IPD1-22-S-K-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-22-S-K-R
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing | 0 |
|
$0.7660 / $1.5900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.4787 / $1.1618 | Buy Now |
DISTI #
000000000003074077
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.5700 / $1.4800 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.4787 / $1.1618 | Buy Now |
Part Details for IPD1-22-S-K-R
IPD1-22-S-K-R CAD Models
IPD1-22-S-K-R Part Data Attributes
|
IPD1-22-S-K-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-22-S-K-R
Samtec Inc
Rectangular Power Connector, 22 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for IPD1-22-S-K-R
This table gives cross-reference parts and alternative options found for IPD1-22-S-K-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-22-S-K-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD1-11-D | Rectangular Power Connector, 22 Contact(s), Female | Samtec Inc | IPD1-22-S-K-R vs IPD1-11-D |
IPD1-11-D-K-R | Rectangular Power Connector, 22 Contact(s), Female | Samtec Inc | IPD1-22-S-K-R vs IPD1-11-D-K-R |
IPD1-22-S-K-M | Rectangular Power Connector, 22 Contact(s), Female, IDC Terminal | Samtec Inc | IPD1-22-S-K-R vs IPD1-22-S-K-M |