Part Details for IPD1-25-D-P-M by Samtec Inc
Overview of IPD1-25-D-P-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD1-25-D-P-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-25-D-P-M-ND
|
DigiKey | CONN RCPT HSG 50POS 2.54MM Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4500 | Buy Now |
DISTI #
IPD1-25-D-P-M
|
Avnet Americas | Connector Housing Wire to Board Receptacle 50 Position 2.54mm Straight Cable Mount - Rail/Tube (Alt: IPD1-25-D-P-M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$5.6800 / $9.4500 | Buy Now |
DISTI #
200-IPD1-25-D-P-M
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$5.1700 / $9.4500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$5.5100 / $10.3000 | Buy Now |
DISTI #
000000000004065713
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$5.5100 / $9.4500 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$5.5100 / $10.3000 | Buy Now |
DISTI #
5cd8fb89cd7c1c4c384f0c2a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tube | 0 |
|
$4.8300 / $9.4500 | Buy Now |