-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 60V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252-3-11, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8907
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 50A, 71W Rohs Compliant: Yes |Infineon IPD50N06S4L08ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5940 / $1.3400 | Buy Now |
DISTI #
448-IPD50N06S4L08ATMA2CT-ND
|
DigiKey | MOSFET N-CH 60V 50A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7328 In Stock |
|
$0.4883 / $1.3000 | Buy Now |
DISTI #
IPD50N06S4L08ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD50N06S4L08ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6054 | Buy Now |
DISTI #
726-IPD50N06S4L08ATM
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 8071 |
|
$0.4880 / $1.3000 | Buy Now |
|
Future Electronics | IPD50N06S4L08 Series 60 V 50 A 7.8 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4800 / $0.5050 | Buy Now |
|
Rochester Electronics | IPD50N06 - 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 76498 |
|
$0.4842 / $0.5696 | Buy Now |
DISTI #
IPD50N06S4L08ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD50N06S4L08ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6054 | Buy Now |
|
Ameya Holding Limited | PG-TO252-3/N-CHANNEL_55/60V Power MOS FET | 4035 |
|
RFQ | |
DISTI #
IPD50N06S4L08ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD50N06S4L08ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6054 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD50N06S4L08ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50N06S4L08ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 60V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252-3-11, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 87 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD50N06S4L08ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD50N06S4L08ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD50N06S4L-08 | 50A, 60V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, GREEN, PLASTIC PACKAGE-3 | Rochester Electronics LLC | IPD50N06S4L08ATMA2 vs IPD50N06S4L-08 |
IPD50N06S4L08ATMA1 | Power Field-Effect Transistor, 50A I(D), 60V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPD50N06S4L08ATMA2 vs IPD50N06S4L08ATMA1 |
IPD50N06S4L-08 | Power Field-Effect Transistor, 50A I(D), 60V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD50N06S4L08ATMA2 vs IPD50N06S4L-08 |