Part Details for IPH-6A-40G-EL-21 by Nachi America
Overview of IPH-6A-40G-EL-21 by Nachi America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for IPH-6A-40G-EL-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74932332
|
RS | HYDRAULIC IP PUMP, IPH SERIES | Nachi America Hydraulics IPH-6A-40G-EL-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9,655.1600 | RFQ |