Part Details for IPL1-102-01-F-D-RE1-K-WT by Samtec Inc
Overview of IPL1-102-01-F-D-RE1-K-WT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-102-01-F-D-RE1-K-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-102-01-F-D-RE1-K-WT-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 62 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8634 | Buy Now |
DISTI #
IPL1-102-01-F-D-RE
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 4 POS 2.54mm Solder RA Through Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-102-01-F-D-RE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6700 / $3.6000 | Buy Now |
DISTI #
200-IPL11021FDRE1KWT
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.2600 / $3.6000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.2900 / $2.3000 | Buy Now |
DISTI #
000000000005474461
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.4400 / $3.6000 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.2900 / $2.3000 | Buy Now |
DISTI #
5cd8fb72cd7c1c4c384ef572
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.1200 / $3.6000 | Buy Now |
Part Details for IPL1-102-01-F-D-RE1-K-WT
IPL1-102-01-F-D-RE1-K-WT CAD Models
IPL1-102-01-F-D-RE1-K-WT Part Data Attributes
|
IPL1-102-01-F-D-RE1-K-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-102-01-F-D-RE1-K-WT
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |