-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R3465
|
Newark | Tube Rohs Compliant: Yes |Samtec IPL1-102-01-S-S-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$2.0300 / $5.1300 | Buy Now |
DISTI #
SAM12667-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
209 In Stock |
|
$2.0875 / $3.4300 | Buy Now |
DISTI #
IPL1-102-01-S-S-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 2 POS 2.54mm Solder RA Thru-Hole 2 Terminal 1 Port - Rail/Tube (Alt: IPL1-102-01-S-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 213 Factory Stock |
|
$2.0400 / $3.4300 | Buy Now |
DISTI #
200-IPL110201SSRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 175 |
|
$1.2900 / $3.4300 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant |
115 Partner Stock |
|
$1.7200 / $2.5600 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isolated Power Terminal S Min Qty: 1 | 141 |
|
$2.0400 / $3.4300 | Buy Now |
DISTI #
000000000002677352
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 213 |
|
$1.7500 / $3.4300 | Buy Now |
DISTI #
IPL1-102-01-S-S-RA-K
|
Avnet Abacus | Conn Mini-Power Terminal Strip HDR 2 POS 2.54mm Solder RA Thru-Hole 2 Terminal 1 Port (Alt: IPL1-102-01-S-S-RA-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant |
115 Partner Stock |
|
$1.7200 / $2.5600 | Buy Now |
DISTI #
5cd8fbd7cd7c1c4c384f61e4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 213 |
|
$1.2900 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-102-01-S-S-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-102-01-S-S-RA-K
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Length | 0.26 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for IPL1-102-01-S-S-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-102-01-S-S-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0222LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-01-S-S-RA-K vs 10136656-0222LF |
10136656-0241LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-01-S-S-RA-K vs 10136656-0241LF |
10136656-0231LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-01-S-S-RA-K vs 10136656-0231LF |
10136656-0212NLF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-01-S-S-RA-K vs 10136656-0212NLF |
10136656-0231LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-01-S-S-RA-K vs 10136656-0231LF |
10136656-0232LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-01-S-S-RA-K vs 10136656-0232LF |
10136656-0221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-01-S-S-RA-K vs 10136656-0221LF |
10136656-0221LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-01-S-S-RA-K vs 10136656-0221LF |
10136656-0222LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-01-S-S-RA-K vs 10136656-0222LF |
10136656-0242LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-01-S-S-RA-K vs 10136656-0242LF |