Part Details for IPL1-102-02-FM-S-K by Samtec Inc
Overview of IPL1-102-02-FM-S-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-102-02-FM-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-102-02-FM-S-K-ND
|
DigiKey | CONN HEADER SMD 2POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPL1-102-02-FM-S-K
|
Avnet Americas | Conn Power HDR 2 POS 2.54mm Solder ST Through Hole 2 Terminal 1 Port Tube - Bulk (Alt: IPL1-102-02-FM-S-K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.8610 / $1.9100 | Buy Now |
DISTI #
000000000003859014
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.8610 / $1.9100 | Buy Now |
Part Details for IPL1-102-02-FM-S-K
IPL1-102-02-FM-S-K CAD Models
IPL1-102-02-FM-S-K Part Data Attributes
|
IPL1-102-02-FM-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-102-02-FM-S-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |