Part Details for IPL1-102-02-S-D-K-FR by Samtec Inc
Overview of IPL1-102-02-S-D-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPL1-102-02-S-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-102-02-S-D-K-
|
Avnet Americas | Conn Power HDR 4 POS 2.54mm Solder RA SMD 4 Terminal Single Port T/R - Tape and Reel (Alt: IPL1-102-02-S-D-K-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.6800 / $2.9900 | Buy Now |
DISTI #
200-IPL110202SDKFR
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header | 0 |
|
$1.9300 / $2.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.7000 / $3.1300 | Buy Now |
DISTI #
000000000006165391
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 250 | 0 |
|
$1.5000 / $4.1800 | Buy Now |
DISTI #
IPL1-102-02-S-D-K-FR
|
Avnet Abacus | Conn Power HDR 4 POS 2.54mm Solder RA SMD 4 Terminal Single Port T/R - Tape and Reel (Alt: IPL1-102-02-S-D-K-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.7000 / $3.1300 | Buy Now |
DISTI #
5e31a41f3d37d610523cda4a
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.6790 / $2.9930 | Buy Now |
Part Details for IPL1-102-02-S-D-K-FR
IPL1-102-02-S-D-K-FR CAD Models
IPL1-102-02-S-D-K-FR Part Data Attributes
|
IPL1-102-02-S-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-102-02-S-D-K-FR
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.26 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |