Part Details for IPL1-103-01-F-S-RE1-K-WT by Samtec Inc
Overview of IPL1-103-01-F-S-RE1-K-WT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-103-01-F-S-RE1-K-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPL1-103-01-F-S-RE1-K-WT-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER T Min Qty: 45 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9100 | Buy Now |
DISTI #
IPL1-103-01-F-S-RE
|
Avnet Americas | Conn Power HDR 3 POS 2.54mm Solder RA Through Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-103-01-F-S-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3500 / $2.9100 | Buy Now |
DISTI #
200-PL110301FSRE1KWT
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header | 0 |
|
$1.0300 / $2.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.1500 | Buy Now |
DISTI #
000000000005886237
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.1700 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $2.1500 | Buy Now |
DISTI #
5cd8fb65cd7c1c4c384ee59e
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.9170 / $2.9080 | Buy Now |
Part Details for IPL1-103-01-F-S-RE1-K-WT
IPL1-103-01-F-S-RE1-K-WT CAD Models
IPL1-103-01-F-S-RE1-K-WT Part Data Attributes
|
IPL1-103-01-F-S-RE1-K-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-01-F-S-RE1-K-WT
Samtec Inc
Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.46 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Length | 0.085 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for IPL1-103-01-F-S-RE1-K-WT
This table gives cross-reference parts and alternative options found for IPL1-103-01-F-S-RE1-K-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-103-01-F-S-RE1-K-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-103-01-L-S-RE1-K-WT | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Samtec Inc | IPL1-103-01-F-S-RE1-K-WT vs IPL1-103-01-L-S-RE1-K-WT |