-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPL1-103-01-STL-D-K-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER T Min Qty: 63 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4100 | Buy Now |
DISTI #
IPL1-103-01-STL-D-
|
Avnet Americas | IPL1-103-01-STL-D-K - Rail/Tube (Alt: IPL1-103-01-STL-D-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-IPL110301STLDK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header | 0 |
|
$1.8900 / $4.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $3.3400 | Buy Now |
DISTI #
000000000006309420
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.2000 / $4.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7000 / $3.3400 | Buy Now |
DISTI #
5cd8fbf7cd7c1c4c384f8200
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.6200 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-103-01-STL-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-01-STL-D-K
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for IPL1-103-01-STL-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-103-01-STL-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-103-01-F-D-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-103-01-STL-D-K vs IPL1-103-01-F-D-K |
FMPS-06-01-T-S-RA-SD | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-103-01-STL-D-K vs FMPS-06-01-T-S-RA-SD |
PLBH06M63ST30A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPL1-103-01-STL-D-K vs PLBH06M63ST30A1 |
IPT1-103-04-L-D | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-103-01-STL-D-K vs IPT1-103-04-L-D |
PLB06M2083A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-103-01-STL-D-K vs PLB06M2083A1 |
PLBH06M9200C1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPL1-103-01-STL-D-K vs PLBH06M9200C1 |
PLB06M92081C1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-103-01-STL-D-K vs PLB06M92081C1 |
PLBH06M92ST20A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPL1-103-01-STL-D-K vs PLBH06M92ST20A1 |
PLAH06M300A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-103-01-STL-D-K vs PLAH06M300A1 |
93070-1510 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | IPL1-103-01-STL-D-K vs 93070-1510 |