Part Details for IPL1-103-02-L-SH-K-TR by Samtec Inc
Overview of IPL1-103-02-L-SH-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-103-02-L-SH-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3219
|
Newark | Tape & Reel Rohs Compliant: Yes |Samtec IPL1-103-02-L-SH-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 / $2.7900 | Buy Now |
DISTI #
IPL1-103-02-L-SH-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2100 | Buy Now |
DISTI #
IPL1-103-02-L-SH-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 3 POS 2.54mm Solder RA SMD 3 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-103-02-L-SH-K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.4900 / $4.0100 | Buy Now |
DISTI #
200-IPL110302LSHKTR
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.2800 / $3.2100 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.3300 / $3.5300 | Buy Now |
DISTI #
000000000003206863
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.2500 / $4.0100 | Buy Now |
DISTI #
IPL1-103-02-L-SH-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: IPL1-103-02-L-SH-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.3300 / $3.5300 | Buy Now |
DISTI #
5cd8fbb5cd7c1c4c384f3ff9
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2830 / $4.0120 | Buy Now |
Part Details for IPL1-103-02-L-SH-K-TR
IPL1-103-02-L-SH-K-TR CAD Models
IPL1-103-02-L-SH-K-TR Part Data Attributes
|
IPL1-103-02-L-SH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-02-L-SH-K-TR
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |