-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3240
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Ipl1 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec IPL1-104-01-L-S-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1400 / $2.2000 | Buy Now |
DISTI #
56AC5725
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Ipl1 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Samtec IPL1-104-01-L-S-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.6200 | Buy Now |
DISTI #
SAM9098-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1433 In Stock |
|
$1.1750 / $2.5000 | Buy Now |
DISTI #
IPL1-104-01-L-S-K
|
Avnet Americas | Conn Isolated Power Terminal Strip Header 4 POS 2.54mm Solder ST Through Hole 4 Terminal 1 Port - Rail/Tube (Alt: IPL1-104-01-L-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 10000 Factory Stock |
|
RFQ | |
DISTI #
200-IPL110401LSK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 2287 |
|
$0.7300 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 4 Contacts - Header - Through Hole - 1 Row. RoHS: Compliant |
1052 In Stock 10000 Factory Stock |
|
$0.7660 / $1.7910 | Buy Now |
DISTI #
82771851
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2417 | Americas - 931 |
|
$1.3520 / $2.3270 | Buy Now |
DISTI #
69834528
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 87 |
|
$1.6900 | Buy Now |
DISTI #
83643541
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2433 | Americas - 47 |
|
$1.5860 / $3.2430 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isolated Power Terminal S Min Qty: 1 | 6600 |
|
$1.1500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-104-01-L-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-104-01-L-S-K
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |