IPL1-105-01-F-S-RA-K
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,

Overview of IPL1-105-01-F-S-RA-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for IPL1-105-01-F-S-RA-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08W3278
Newark Tube |Samtec IPL1-105-01-F-S-RA-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.2400
  • 50 $2.8100
  • 100 $2.3700
  • 500 $1.6900
  • 1,000 $1.2800
$1.2800 / $3.2400 Buy Now
DISTI # 3937-IPL1-105-01-F-S-RA-K-ND
DigiKey CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $5.1300
  • 50 $4.0182
  • 100 $3.3273
  • 500 $2.7091
  • 1,000 $2.3455
$2.3455 / $5.1300 Buy Now
DISTI # IPL1-105-01-F-S-RA-K-ND
DigiKey CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 40 $2.8150
$2.8150 Buy Now
DISTI # IPL1-105-01-F-S-RA
Avnet Americas Conn Mini-Power Terminal Strip HDR 5 POS 2.54mm Solder RA Thru-Hole 5 Terminal 1 Port - Rail/Tube (Alt: IPL1-105-01-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube 0
RFQ
DISTI # 200-IPL110501FSRAK
Mouser Electronics Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant 0
  • 1 $2.8200
  • 40 $2.2100
  • 120 $1.8300
  • 520 $1.4900
  • 1,000 $1.2900
  • 2,000 $1.1000
  • 5,000 $0.9500
$0.9500 / $2.8200 Order Now
Onlinecomponents.com .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant 0
  • 40 $2.0870
  • 120 $1.6860
  • 280 $1.6080
  • 520 $1.5600
  • 1,000 $1.3630
  • 2,520 $1.1520
  • 5,000 $0.9850
  • 7,520 $0.9710
$0.9710 / $2.0870 Buy Now
DISTI # 000000000003206885
Sager Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 0
  • 1 $2.8200
  • 50 $2.2100
  • 100 $1.8300
  • 500 $1.4900
  • 1,000 $1.2900
  • 2,000 $1.1000
$1.1000 / $2.8200 Buy Now
DISTI # IPL1-105-01-F-S-RA-K
Avnet Abacus Conn Mini-Power Terminal Strip HDR 5 POS 2.54mm Solder RA Thru-Hole 5 Terminal 1 Port (Alt: IPL1-105-01-F-S-RA-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant 0
  • 40 $2.0870
  • 120 $1.6860
  • 280 $1.6080
  • 520 $1.5600
  • 1,000 $1.3630
  • 2,520 $1.1520
  • 5,000 $0.9850
  • 7,520 $0.9710
$0.9710 / $2.0870 Buy Now
DISTI # 5cd8fbfecd7c1c4c384f89af
Samtec .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $2.8150
  • 50 $2.2140
  • 100 $1.8340
  • 500 $1.4880
  • 1,000 $1.2890
  • 2,000 $1.1040
  • 5,000 $0.9490
  • 10,000 $0.8170
$0.8170 / $2.8150 Buy Now

CAD Models for IPL1-105-01-F-S-RA-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPL1-105-01-F-S-RA-K by Samtec Inc

IPL1-105-01-F-S-RA-K
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.24 inch
Body Depth
0.32 inch
Body Length
0.5 inch
Connector Type
POWER CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. IPL1-105-01-F-S-RA-K
    Samtec Inc
    Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
    VS

Related Parts for IPL1-105-01-F-S-RA-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPL1-105-01-F-S-RA-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPL1-105-01-F-S-RA-K by Samtec Inc

Select Manufacturer
Which Manufacturer of IPL1-105-01-F-S-RA-K would you like to use for your alert(s)?
  • Please alert me when IPL1-105-01-F-S-RA-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPL1-105-01-F-S-RA-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPL1-105-01-F-S-RA-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPL1-105-01-F-S-RA-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPL1-105-01-F-S-RA-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPL1-105-01-F-S-RA-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: