Part Details for IPL1-105-01-F-S-RE1-K by Samtec Inc
Overview of IPL1-105-01-F-S-RE1-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-105-01-F-S-RE1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-105-01-F-S-RE1-K-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 31 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4103 | Buy Now |
DISTI #
IPL1-105-01-F-S-RE
|
Avnet Americas | Conn Power HDR 5 POS 2.54mm Solder RA Through Hole 5 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-105-01-F-S-RE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3600 / $2.9600 | Buy Now |
DISTI #
200-IPL110501FSRE1K
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.0000 / $2.9600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.0200 / $2.1900 | Buy Now |
DISTI #
000000000005474520
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.1600 / $2.9600 | Buy Now |
DISTI #
IPL1-105-01-F-S-RE1-K
|
Avnet Abacus | (Alt: IPL1-105-01-F-S-RE1-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.0200 / $2.1900 | Buy Now |
DISTI #
5cd8fbfbcd7c1c4c384f8699
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.8600 / $2.9600 | Buy Now |
DISTI #
IPL1-105-01-F-S-RE1-K
|
Toby Electronics | IPL1 - Samtec Mini Mate® 2.54mm Pitch Right Angle Power Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.8146 / $1.6165 | Buy Now |
Part Details for IPL1-105-01-F-S-RE1-K
IPL1-105-01-F-S-RE1-K CAD Models
IPL1-105-01-F-S-RE1-K Part Data Attributes
|
IPL1-105-01-F-S-RE1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-105-01-F-S-RE1-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |