-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8279
|
Newark | Connector, Header, 5Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Ipl1 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec IPL1-105-01-L-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$1.2100 / $2.3300 | Buy Now |
DISTI #
56AC5729
|
Newark | Connector, Header, 5Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Ipl1 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Samtec IPL1-105-01-L-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.6200 | Buy Now |
DISTI #
SAM10577-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
549 In Stock |
|
$1.0306 / $2.6600 | Buy Now |
DISTI #
IPL1-105-01-L-S-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, Mini Mate IPL1 - Rail/Tube (Alt: IPL1-105-01-L-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1695 Factory Stock |
|
$1.2200 / $2.6600 | Buy Now |
DISTI #
200-IPL110501LSK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 587 |
|
$0.7700 / $2.6600 | Buy Now |
DISTI #
V36:1790_08191141
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2131 | Americas - 81 |
|
$1.7400 / $2.6600 | Buy Now |
DISTI #
V99:2348_08191141
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2143 | Americas - 30 |
|
$1.7400 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 5 Contacts - Header - IPL1 Series - Through Hole - 1 Rows. RoHS: Compliant |
819 In Stock 2015 Factory Stock |
|
$0.9180 / $1.9690 | Buy Now |
DISTI #
55871501
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2120 | Americas - 800 |
|
$1.8444 / $2.6093 | Buy Now |
DISTI #
66399566
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2131 | Americas - 81 |
|
$1.7400 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-105-01-L-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-105-01-L-S-K
Samtec Inc
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for IPL1-105-01-L-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-105-01-L-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
214918 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | IPL1-105-01-L-S-K vs 214918 |
HR31-5.08RA-5PDL(72) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-L-S-K vs HR31-5.08RA-5PDL(72) |
214916 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | IPL1-105-01-L-S-K vs 214916 |
HR31-5.08RA-5PDL(05) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-L-S-K vs HR31-5.08RA-5PDL(05) |
HR31-5.08R-5PD(02) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-L-S-K vs HR31-5.08R-5PD(02) |
HR31-5.08RA-5PDL(71) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | IPL1-105-01-L-S-K vs HR31-5.08RA-5PDL(71) |
254988 | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, Receptacle | ERNI | IPL1-105-01-L-S-K vs 254988 |
1-178315-3 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | IPL1-105-01-L-S-K vs 1-178315-3 |
214552 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | ERNI | IPL1-105-01-L-S-K vs 214552 |
214551 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | ERNI | IPL1-105-01-L-S-K vs 214551 |