Part Details for IPL1-108-01-SM-D-P by Samtec Inc
Overview of IPL1-108-01-SM-D-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-108-01-SM-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3405
|
Newark | Tube |Samtec IPL1-108-01-SM-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $9.4300 | Buy Now |
DISTI #
IPL1-108-01-SM-D-P-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 26 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3977 | Buy Now |
DISTI #
IPL1-108-01-SM-D-P
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 16 POS 2.54mm Solder ST Thru-Hole 16 Terminal 1 Port - Rail/Tube (Alt: IPL1-108-01-SM-D-P) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$3.7500 / $7.7300 | Buy Now |
DISTI #
200-IPL110801SMDP
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$2.3300 / $7.7300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.3300 / $7.7300 | Buy Now |
DISTI #
IPL1-108-01-SM-D-P
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 16 POS 2.54mm Solder ST Thru-Hole 16 Terminal 1 Port - Rail/Tube (Alt: IPL1-108-01-SM-D-P) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$3.7500 / $7.7300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.3300 / $7.7300 | Buy Now |
DISTI #
5cd8fc04cd7c1c4c384f8ea4
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$2.3300 / $7.7300 | Buy Now |
DISTI #
IPL1-108-01-SM-D-P
|
Toby Electronics | IPL1 - Samtec Mini Mate® 2.54mm Pitch Through Hole Power Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$2.1746 / $4.4321 | Buy Now |
Part Details for IPL1-108-01-SM-D-P
IPL1-108-01-SM-D-P CAD Models
IPL1-108-01-SM-D-P Part Data Attributes:
|
IPL1-108-01-SM-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-108-01-SM-D-P
Samtec Inc
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for IPL1-108-01-SM-D-P
This table gives cross-reference parts and alternative options found for IPL1-108-01-SM-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-108-01-SM-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-16221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | IPL1-108-01-SM-D-P vs 10131319-16221G0LF |
10131318-1621100LF | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | IPL1-108-01-SM-D-P vs 10131318-1621100LF |
39-30-6163 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPL1-108-01-SM-D-P vs 39-30-6163 |
PLB16M10830 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-108-01-SM-D-P vs PLB16M10830 |
39-34-9160 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | IPL1-108-01-SM-D-P vs 39-34-9160 |
PLBH16M3200C2 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-108-01-SM-D-P vs PLBH16M3200C2 |
IPT1-108-04-L-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-108-01-SM-D-P vs IPT1-108-04-L-D |
PLBH16M6300C1 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPL1-108-01-SM-D-P vs PLBH16M6300C1 |
10131319-1611100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | IPL1-108-01-SM-D-P vs 10131319-1611100LF |
44472-1663 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | IPL1-108-01-SM-D-P vs 44472-1663 |