Part Details for IPL1-110-01-S-D-RA-P by Samtec Inc
Overview of IPL1-110-01-S-D-RA-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-110-01-S-D-RA-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-110-01-S-D-RA-P-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5510 | Buy Now |
DISTI #
IPL1-110-01-S-D-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-110-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9700 / $10.2300 | Buy Now |
DISTI #
200-IPL111001SDRAP
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$3.0700 / $10.2300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.0700 / $10.2300 | Buy Now |
DISTI #
IPL1-110-01-S-D-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-110-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9700 / $10.2300 | Buy Now |
DISTI #
000000000002194423
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$4.2400 / $10.2300 | Buy Now |
DISTI #
5cd8fb79cd7c1c4c384efabc
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$3.0700 / $10.2300 | Buy Now |
Part Details for IPL1-110-01-S-D-RA-P
IPL1-110-01-S-D-RA-P CAD Models
IPL1-110-01-S-D-RA-P Part Data Attributes:
|
IPL1-110-01-S-D-RA-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-110-01-S-D-RA-P
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.493 inch | |
Body Length | 1.06 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPL1-110-01-S-D-RA-P
This table gives cross-reference parts and alternative options found for IPL1-110-01-S-D-RA-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-110-01-S-D-RA-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-110-01-L-D-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPT1-110-01-L-D-FL |
IPT1-110-04-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPT1-110-04-S-D |
IPL1-110-01-FM-D-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPL1-110-01-FM-D-K |
IPL1-110-01-L-D-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPL1-110-01-L-D-P |
IPT1-110-01-SM-D-VS-A-K | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPT1-110-01-SM-D-VS-A-K |
IPL1-110-02-L-D-P | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPL1-110-02-L-D-P |
IPT1-110-08-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPT1-110-08-S-D |
IPT1-110-05-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPT1-110-05-S-D |
IPL1-110-01-F-D-RA | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPL1-110-01-F-D-RA |
IPT1-110-01-SM-D-VS-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-01-S-D-RA-P vs IPT1-110-01-SM-D-VS-A |