Part Details for IPL1-111-01-F-D-RE1-K by Samtec Inc
Overview of IPL1-111-01-F-D-RE1-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPL1-111-01-F-D-RE1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPL1-111-01-F-D-RE1-K-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER T Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5200 | Buy Now |
DISTI #
IPL1-111-01-F-D-RE
|
Avnet Americas | Connector Isolated Power Header 22 Position 2.54mm Solder Straight Through Hole 22 Terminal 1 Port - Rail/Tube (Alt: IPL1-111-01-F-D-RE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7900 / $4.5200 | Buy Now |
DISTI #
200-IPL1-11101FDRE1K
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.4100 / $4.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $5.3200 | Buy Now |
DISTI #
000000000006165412
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.5100 / $4.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $5.3200 | Buy Now |
DISTI #
5cd8fb82cd7c1c4c384f051a
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$1.4070 / $4.5220 | Buy Now |
Part Details for IPL1-111-01-F-D-RE1-K
IPL1-111-01-F-D-RE1-K CAD Models
IPL1-111-01-F-D-RE1-K Part Data Attributes
|
IPL1-111-01-F-D-RE1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-111-01-F-D-RE1-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |