Part Details for IPL1-112-01-L-S-RE1-K by Samtec Inc
Overview of IPL1-112-01-L-S-RE1-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-112-01-L-S-RE1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-112-01-L-S-RE1-K-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6627 | Buy Now |
DISTI #
IPL1-112-01-L-S-RE
|
Avnet Americas | Conn Power HDR 12 POS 2.54mm Solder RA Through Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-112-01-L-S-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5500 / $4.1400 | Buy Now |
DISTI #
200-IPL1-11201LSRE1K
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.2900 / $4.1400 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.2900 / $4.1400 | Buy Now |
DISTI #
IPL1-112-01-L-S-RE
|
Avnet Americas | Conn Power HDR 12 POS 2.54mm Solder RA Through Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-112-01-L-S-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5500 / $4.1400 | Buy Now |
DISTI #
IPL1-112-01-L-S-RE
|
Avnet Americas | Conn Power HDR 12 POS 2.54mm Solder RA Through Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-112-01-L-S-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5500 / $4.1400 | Buy Now |
DISTI #
000000000005474596
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.3000 / $4.1400 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.2900 / $4.1400 | Buy Now |
DISTI #
5cd8fb9ecd7c1c4c384f24c3
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$1.2900 / $4.1400 | Buy Now |
Part Details for IPL1-112-01-L-S-RE1-K
IPL1-112-01-L-S-RE1-K CAD Models
IPL1-112-01-L-S-RE1-K Part Data Attributes
|
IPL1-112-01-L-S-RE1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-112-01-L-S-RE1-K
Samtec Inc
Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for IPL1-112-01-L-S-RE1-K
This table gives cross-reference parts and alternative options found for IPL1-112-01-L-S-RE1-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-112-01-L-S-RE1-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-112-01-L-D-RE1-K | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Natural Insulator | Samtec Inc | IPL1-112-01-L-S-RE1-K vs IPL1-112-01-L-D-RE1-K |