Part Details for IPL1-113-01-F-D-RE1-K by Samtec Inc
Overview of IPL1-113-01-F-D-RE1-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-113-01-F-D-RE1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPL1-113-01-F-D-RE1-K-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER T Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6850 | Buy Now |
DISTI #
IPL1-113-01-F-D-RE
|
Avnet Americas | Connector Isolated Power Header 26 Position 2.54mm Solder Straight Through Hole 26 Terminal 1 Port - Rail/Tube (Alt: IPL1-113-01-F-D-RE) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1500 / $5.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $6.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $6.0100 | Buy Now |
DISTI #
5d2f04830a1a8f160f6eea52
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.5900 / $5.1100 | Buy Now |
Part Details for IPL1-113-01-F-D-RE1-K
IPL1-113-01-F-D-RE1-K CAD Models
IPL1-113-01-F-D-RE1-K Part Data Attributes
|
IPL1-113-01-F-D-RE1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-113-01-F-D-RE1-K
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.325 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.375 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |