-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4986
|
Newark | Shrouded Header, 2.54Mm, Through-Hole Vertical, 20 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ipl1 Seriesrohs Compliant: Yes |Samtec IPL1-120-01-L-S-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4200 / $4.3700 | Buy Now |
DISTI #
IPL1-120-01-L-S-K-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5854 | Buy Now |
DISTI #
IPL1-120-01-L-S-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, Mini Mate IPL1 - Rail/Tube (Alt: IPL1-120-01-L-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4400 / $4.1000 | Buy Now |
DISTI #
200-IPL112001LSK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.5400 / $4.1000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.5400 / $4.1000 | Buy Now |
DISTI #
IPL1-120-01-L-S-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, Mini Mate IPL1 - Rail/Tube (Alt: IPL1-120-01-L-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4400 / $4.1000 | Buy Now |
DISTI #
IPL1-120-01-L-S-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, Mini Mate IPL1 - Rail/Tube (Alt: IPL1-120-01-L-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4400 / $4.1000 | Buy Now |
DISTI #
000000000003207033
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.0900 / $4.1000 | Buy Now |
DISTI #
3661485
|
Farnell | HEADER, 2.54MM, THT VERT, 20WAY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$3.8713 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.5400 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-120-01-L-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-120-01-L-S-K
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for IPL1-120-01-L-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-120-01-L-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1510E-P2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | IPL1-120-01-L-S-K vs HM1510E-P2 |
39-31-6209 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | IPL1-120-01-L-S-K vs 39-31-6209 |
IPL1-110-01-FM-D-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-120-01-L-S-K vs IPL1-110-01-FM-D-P |
10137926-2041LF | Rectangular Power Connector, | Amphenol FCi | IPL1-120-01-L-S-K vs 10137926-2041LF |
PLBH20M93ST30A1 | Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPL1-120-01-L-S-K vs PLBH20M93ST30A1 |
10137926-2012LF | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, Non GW Compatible LCP, Tape and Reel with cap. | Amphenol Communications Solutions | IPL1-120-01-L-S-K vs 10137926-2012LF |
IPL1-110-01-H-D-RA | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-120-01-L-S-K vs IPL1-110-01-H-D-RA |
IPL1-110-01-F-D-RA-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-120-01-L-S-K vs IPL1-110-01-F-D-RA-K |
39-31-6204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | IPL1-120-01-L-S-K vs 39-31-6204 |
10127720-204GLF | Board Connector, 20 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | IPL1-120-01-L-S-K vs 10127720-204GLF |