Part Details for IPL1-120-02-S-S-K by Samtec Inc
Overview of IPL1-120-02-S-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IPL1-120-02-S-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3668
|
Newark | Tube |Samtec IPL1-120-02-S-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $9.3200 | Buy Now |
DISTI #
IPL1-120-02-S-S-K-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9864 | Buy Now |
DISTI #
IPL1-120-02-S-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port - Rail/Tube (Alt: IPL1-120-02-S-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6600 / $7.4500 | Buy Now |
DISTI #
200-IPL112002SSK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$2.9500 / $7.4500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.9500 / $7.4500 | Buy Now |
DISTI #
IPL1-120-02-S-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port - Rail/Tube (Alt: IPL1-120-02-S-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6600 / $7.4500 | Buy Now |
DISTI #
IPL1-120-02-S-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port - Rail/Tube (Alt: IPL1-120-02-S-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6600 / $7.4500 | Buy Now |
DISTI #
000000000003207043
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$4.0000 / $7.4500 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.9500 / $7.4500 | Buy Now |
Part Details for IPL1-120-02-S-S-K
IPL1-120-02-S-S-K CAD Models
IPL1-120-02-S-S-K Part Data Attributes
|
IPL1-120-02-S-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-120-02-S-S-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |