-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3682
|
Newark | Tube |Samtec IPL1-122-01-L-S-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $6.6300 | Buy Now |
DISTI #
IPL1-122-01-L-S-RA-K-ND
|
DigiKey | CONN HEADER R/A 22POS 2.54MM Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9400 | Buy Now |
DISTI #
IPL1-122-01-L-S-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 22 POS 2.54mm Solder RA Thru-Hole 22 Terminal 1 Port - Rail/Tube (Alt: IPL1-122-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3100 / $5.5700 | Buy Now |
DISTI #
200-IPL112201LSRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$2.4400 / $5.5700 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.1000 / $5.5700 | Buy Now |
DISTI #
IPL1-122-01-L-S-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 22 POS 2.54mm Solder RA Thru-Hole 22 Terminal 1 Port - Rail/Tube (Alt: IPL1-122-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3100 / $5.5700 | Buy Now |
DISTI #
IPL1-122-01-L-S-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 22 POS 2.54mm Solder RA Thru-Hole 22 Terminal 1 Port - Rail/Tube (Alt: IPL1-122-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3100 / $5.5700 | Buy Now |
DISTI #
000000000003681781
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.8400 / $5.5700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.1000 / $5.5700 | Buy Now |
DISTI #
5cd8fb8acd7c1c4c384f0d6c
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.1000 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-122-01-L-S-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-122-01-L-S-RA-K
Samtec Inc
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.24 inch | |
Body Depth | 0.32 inch | |
Body Length | 2.2 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |