Part Details for IPL1-123-02-L-S-K by Samtec Inc
Overview of IPL1-123-02-L-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-123-02-L-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-123-02-L-S-K-ND
|
DigiKey | CONN HEADER SMD 23POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6600 | Buy Now |
DISTI #
IPL1-123-02-L-S-K
|
Avnet Americas | Conn Power HDR 23 POS 2.54mm Solder ST Through Hole 23 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-123-02-L-S-K) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3600 / $5.6600 | Buy Now |
DISTI #
200-IPL112302LSK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$2.4800 / $5.6600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.2700 / $5.4400 | Buy Now |
DISTI #
000000000005206991
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.8800 / $5.6600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.2700 / $5.4400 | Buy Now |
DISTI #
5cd8fba9cd7c1c4c384f314d
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tube | 0 |
|
$2.1310 / $5.6550 | Buy Now |
Part Details for IPL1-123-02-L-S-K
IPL1-123-02-L-S-K CAD Models
IPL1-123-02-L-S-K Part Data Attributes
|
IPL1-123-02-L-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-123-02-L-S-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |