-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-124-01-L-S-K-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPL1-124-01-L-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 24 POS 2.54mm Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: IPL1-124-01-L-S-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.3700 / $5.0200 | Buy Now |
DISTI #
IPL1-124-01-L-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 24 POS 2.54mm Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: IPL1-124-01-L-S-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPL1-124-01-L-S-K
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 24 POS 2.54mm Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: IPL1-124-01-L-S-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003591727
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.3700 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-124-01-L-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-124-01-L-S-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |