Part Details for IPM1-15-S by Samtec Inc
Overview of IPM1-15-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Price & Stock for IPM1-15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPM1-15-S
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: IPM1-15-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPM1-15-S
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$1.0700 / $2.1900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.6520 / $1.5950 | Buy Now |
DISTI #
000000000003591771
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing Min Qty: 1 | 0 |
|
$0.7800 / $1.7700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.6520 / $1.5950 | Buy Now |
Part Details for IPM1-15-S
IPM1-15-S CAD Models
IPM1-15-S Part Data Attributes
|
IPM1-15-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPM1-15-S
Samtec Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.57 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for IPM1-15-S
This table gives cross-reference parts and alternative options found for IPM1-15-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPM1-15-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-115-G-D-1-2 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | IPM1-15-S vs HTS-115-G-D-1-2 |
TS-115-G-C-1 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | IPM1-15-S vs TS-115-G-C-1 |
22-05-1152 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | IPM1-15-S vs 22-05-1152 |
TFSS-15-28-G-48.00-S | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | Samtec Inc | IPM1-15-S vs TFSS-15-28-G-48.00-S |
HTS-115-G-B | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | IPM1-15-S vs HTS-115-G-B |
TS-115-G-A-1 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | IPM1-15-S vs TS-115-G-A-1 |
TS-115-G-A-2 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | IPM1-15-S vs TS-115-G-A-2 |