-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1835
|
Newark | Mosfet, N-Ch, 600V, 2.6A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:2.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPN60R3K4CEATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6326 |
|
$0.2160 / $0.5360 | Buy Now |
DISTI #
86AK5260
|
Newark | Mosfet, N-Ch, 600V, 2.6A, Sot-223 Rohs Compliant: Yes |Infineon IPN60R3K4CEATMA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1470 / $0.1650 | Buy Now |
DISTI #
IPN60R3K4CEATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 2.6A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22634 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
DISTI #
IPN60R3K4CEATMA1
|
Avnet Americas | Trans MOSFET N-CH 650V 3.9A 3-Pin SOT-223 - Tape and Reel (Alt: IPN60R3K4CEATMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1508 / $0.1723 | Buy Now |
DISTI #
726-IPN60R3K4CEATMA1
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 20305 |
|
$0.1410 / $0.4900 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 3.4 Ohm 4.6 nC CoolMOS™ Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.1380 / $0.1490 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 3.4 Ohm 4.6 nC CoolMOS™ Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1380 / $0.1500 | Buy Now |
DISTI #
71240677
|
Verical | Trans MOSFET N-CH 600V 2.6A 3-Pin SOT-223 T/R Min Qty: 108 Package Multiple: 1 Date Code: 2334 | Americas - 11800 |
|
$0.2088 / $0.2913 | Buy Now |
DISTI #
IPN60R3K4CEATMA1
|
Avnet Americas | Trans MOSFET N-CH 650V 3.9A 3-Pin SOT-223 - Tape and Reel (Alt: IPN60R3K4CEATMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1508 / $0.1723 | Buy Now |
DISTI #
C1S322000601668
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 11800 |
|
$0.1670 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPN60R3K4CEATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPN60R3K4CEATMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 3.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |