Part Details for IPP3SAD2104 by APEM Inc
Overview of IPP3SAD2104 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP3SAD2104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4084
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPP3SAD2104 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 / $48.4500 | Buy Now |
DISTI #
642-IPP3SAD2104
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$25.8800 / $26.7600 | Order Now |
DISTI #
74999534
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPP3SAD2104 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7100 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$20.5000 / $29.1200 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$20.5000 / $29.1200 | Buy Now |
Part Details for IPP3SAD2104
IPP3SAD2104 CAD Models
IPP3SAD2104 Part Data Attributes:
|
IPP3SAD2104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPP3SAD2104
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND/CURVED TYPE | |
Body Height | 13.2 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 0.5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |