Part Details for IPP65R110CFDAAKSA1 by Infineon Technologies AG
Overview of IPP65R110CFDAAKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP65R110CFDAAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8926
|
Newark | Mosfet, Aec-Q101, N-Ch, 650V, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:31.2A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.099Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IPP65R110CFDAAKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $7.9000 | Buy Now |
DISTI #
448-IPP65R110CFDAAKSA1-ND
|
DigiKey | MOSFET N-CH 650V 31.2A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0369 / $7.6000 | Buy Now |
DISTI #
IPP65R110CFDAAKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 31.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP65R110CFDAAKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$4.8974 | Buy Now |
DISTI #
726-IPP65R110CFDAAKS
|
Mouser Electronics | MOSFET N-Ch 650V 31.2A TO220-3 RoHS: Compliant | 1983 |
|
$4.0400 / $7.6000 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.0900 / $4.4500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.0900 / $4.4500 | Buy Now |
|
Rochester Electronics | IPP65R110 - AUTOMOTIVE RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$3.9200 / $4.6100 | Buy Now |
DISTI #
IPP65R110CFDAAKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 31.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP65R110CFDAAKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$4.8974 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 650V TO-220-3 | 991 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 14 | 2 |
|
$8.9485 / $9.4185 | Buy Now |
Part Details for IPP65R110CFDAAKSA1
IPP65R110CFDAAKSA1 CAD Models
IPP65R110CFDAAKSA1 Part Data Attributes
|
IPP65R110CFDAAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP65R110CFDAAKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 845 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 31.2 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 99.6 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP65R110CFDAAKSA1
This table gives cross-reference parts and alternative options found for IPP65R110CFDAAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP65R110CFDAAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP65R110CFD | Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP65R110CFDAAKSA1 vs IPP65R110CFD |