Part Details for IPQC65R017CFD7XTMA1 by Infineon Technologies AG
Overview of IPQC65R017CFD7XTMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPQC65R017CFD7XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPQC65R017CFD7XTMA1TR-ND
|
DigiKey | HIGH POWER_NEW Min Qty: 750 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4939 | Buy Now |
DISTI #
IPQC65R017CFD7XTMA
|
Avnet Americas | Power MOSFET, N Channel, 700 V, 136 A, 17 Milliohms, HDSOP, 22 Pins, Surface Mount - Tape and Reel (Alt: IPQC65R017CFD7XTMA) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$15.3400 | Buy Now |
DISTI #
726-IPQC65R017CFD7XT
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 0 |
|
$13.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$13.9400 | Buy Now |
DISTI #
IPQC65R017CFD7XTMA
|
Avnet Americas | Power MOSFET, N Channel, 700 V, 136 A, 17 Milliohms, HDSOP, 22 Pins, Surface Mount - Tape and Reel (Alt: IPQC65R017CFD7XTMA) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$15.3400 | Buy Now |