Part Details for IPR-SDRAM/HPDDR by Altera Corporation
Overview of IPR-SDRAM/HPDDR by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSPT857CNLG | Renesas Electronics Corporation | 2.5V - 2.6V PLL Differential 1:10 SDRAM Clock Driver | |
CSPT857DPAG | Renesas Electronics Corporation | 2.5V-2.6V Phase Locked Loop Differential 1:10 SDRAM Clock Driver | |
CSPU877DBVG | Renesas Electronics Corporation | 1.8V Phase Locked Loop Differential 1:10 SDRAM Clock Driver |
Price & Stock for IPR-SDRAM/HPDDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-IPR-SDRAMHPDDR
|
Mouser Electronics | Development Software DDR SDRAM Control MegaCore RENEWAL | 0 |
|
$995.0000 | Order Now |