There are no models available for this part yet.
Overview of IPR-SDRAM/HPDDR2 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSPT857CNLG | Renesas Electronics Corporation | 2.5V - 2.6V PLL Differential 1:10 SDRAM Clock Driver | |
CSPT857DPAG | Renesas Electronics Corporation | 2.5V-2.6V Phase Locked Loop Differential 1:10 SDRAM Clock Driver | |
CSPU877DBVG | Renesas Electronics Corporation | 1.8V Phase Locked Loop Differential 1:10 SDRAM Clock Driver |
Price & Stock for IPR-SDRAM/HPDDR2 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
989-IPR-SDRAMHPDDR2
|
Mouser Electronics | Development Software DDR2 SDRAM Control MegaCore RENEWAL | 0 |
|
$995.0000 | Order Now |