Part Details for IPR1-06-D by Samtec Inc
Overview of IPR1-06-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1-06-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0961
|
Newark | Ipr1-06-D - Bulk Rohs Compliant: Yes |Samtec IPR1-06-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $1.8500 | Buy Now |
DISTI #
IPR1-06-D-ND
|
DigiKey | CONN HSG 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
IPR1-06-D
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm ST Cable Mount - Bulk (Alt: IPR1-06-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPR1-06-D
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Panel Mount Discrete Wire Terminal Housing RoHS: Compliant | 54 |
|
$0.9700 / $1.9700 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Panel Mount Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.5850 / $1.4380 | Buy Now |
|
Master Electronics | .100" Mini Mate® Panel Mount Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.5850 / $1.4380 | Buy Now |
Part Details for IPR1-06-D
IPR1-06-D CAD Models
IPR1-06-D Part Data Attributes
|
IPR1-06-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPR1-06-D
Samtec Inc
Rectangular Power Connector, 12 Contact(s), ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.38 inch | |
Body Depth | 0.69 inch | |
Body Length | 0.75 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |