Part Details for IPR1FAD1L0G by APEM Inc
Overview of IPR1FAD1L0G by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1FAD1L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-IPR1FAD1L0G
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$41.1900 / $42.5600 | Order Now |
DISTI #
74999546
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR1FAD1L0G Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3200 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST - Off-On - Round, Button Actuator With Blue Cap - Illuminated 2VDC Green LED - 2A(AC)/4A(DC) 125VAC 12VDC - Wire Leads. RoHS: Compliant | 0 |
|
$39.1000 / $51.5700 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST - Off-On - Round, Button Actuator With Blue Cap - Illuminated 2VDC Green LED - 2A(AC)/4A(DC) 125VAC 12VDC - Wire Leads. RoHS: Compliant | 0 |
|
$39.1000 / $51.5700 | Buy Now |