Part Details for IPR1FAD2 by APEM Inc
Overview of IPR1FAD2 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1FAD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H2734
|
Newark | Pushbutton Switch, Spst, 4A, Wire Leaded, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Black, Ip Rating:Ip67Rohs Compliant: Yes |Apem IPR1FAD2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0100 / $39.2400 | Buy Now |
DISTI #
679-1124-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 4A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
142 In Stock |
|
$28.8778 / $39.8400 | Buy Now |
DISTI #
642-IPR1FAD2
|
Mouser Electronics | Pushbutton Switches Latching actn pshbtn wire leads, rnd/crv RoHS: Compliant | 218 |
|
$28.6200 / $39.7400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Automotive RoHS: Compliant |
475 In Stock 500 On Order |
|
$27.9200 / $41.0200 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
IPR1FAD2
|
TME | Switch: push-button, Pos: 2, SPST-NO, 2A/125VAC, OFF-ON, IP67 Min Qty: 1 | 75 |
|
$18.7600 / $21.3300 | Buy Now |
|
Powell Electronics | Pushbutton Switch Min Qty: 1 | 23 |
|
$56.8000 / $149.1000 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Automotive RoHS: Compliant |
475 In Stock 500 On Order |
|
$27.9200 / $41.0200 | Buy Now |