Part Details for IPR1FAD2L0S by APEM Inc
Overview of IPR1FAD2L0S by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1FAD2L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0483
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR1FAD2L0S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3200 / $92.4200 | Buy Now |
DISTI #
IPR1FAD2L0S-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 4A 12V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8368 | Buy Now |
DISTI #
642-IPR1FAD2L0S
|
Mouser Electronics | Pushbutton Switches SEALED ILUM RED RoHS: Compliant | 8 |
|
$47.8300 / $94.2700 | Buy Now |
DISTI #
74999550
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR1FAD2L0S Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3200 | RFQ |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Automotive RoHS: Compliant |
77 In Stock |
|
$46.6500 / $82.1400 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Automotive RoHS: Compliant |
77 In Stock |
|
$46.6500 / $82.1400 | Buy Now |
Part Details for IPR1FAD2L0S
IPR1FAD2L0S CAD Models
IPR1FAD2L0S Part Data Attributes
|
IPR1FAD2L0S
APEM Inc
Buy Now
|
Compare Parts:
IPR1FAD2L0S
APEM Inc
|
Samacsys Manufacturer | Apem |