Part Details for IPR1FAD6L0S by APEM Inc
Overview of IPR1FAD6L0S by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1FAD6L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0497
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR1FAD6L0S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0400 / $92.4200 | Buy Now |
DISTI #
IPR1FAD6L0S-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 4A 12V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8368 | Buy Now |
DISTI #
642-IPR1FAD6L0S
|
Mouser Electronics | Pushbutton Switches 2A 125VAC 24VDC OFF ON Round PLNG RoHS: Compliant | 20 |
|
$47.8300 / $50.5000 | Buy Now |
DISTI #
74999559
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR1FAD6L0S Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3200 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST - Off-On - Round, Button Actuator With Red Cap - Illuminated 2VDC Super Red LED - 2A(AC)/4A(DC) 125VAC 12VDC - Wire Leads. RoHS: Compliant | 0 |
|
$39.1000 / $51.5700 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST - Off-On - Round, Button Actuator With Red Cap - Illuminated 2VDC Super Red LED - 2A(AC)/4A(DC) 125VAC 12VDC - Wire Leads. RoHS: Compliant | 0 |
|
$39.1000 / $51.5700 | Buy Now |
Part Details for IPR1FAD6L0S
IPR1FAD6L0S CAD Models
IPR1FAD6L0S Part Data Attributes
|
IPR1FAD6L0S
APEM Inc
Buy Now
|
Compare Parts:
IPR1FAD6L0S
APEM Inc
|
Samacsys Manufacturer | Apem |