Part Details for IPR1SAD3104 by APEM Inc
Overview of IPR1SAD3104 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1SAD3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-IPR1SAD3104-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8908 | Buy Now |
DISTI #
642-IPR1SAD3104
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$18.2800 / $24.4100 | Order Now |
DISTI #
70428623
|
RS | Push Button Switch, IP67, Panel Mount, Off-On | APEM Components IPR1SAD3104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4100 | RFQ |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$12.6800 / $22.8300 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$12.6800 / $22.8300 | Buy Now |
Part Details for IPR1SAD3104
IPR1SAD3104 CAD Models
IPR1SAD3104 Part Data Attributes
|
IPR1SAD3104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR1SAD3104
APEM Inc
Pushbutton Switch, SPST, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER | |
Body Height | 17.2 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |