Part Details for IPR3SAD3104 by APEM Inc
Overview of IPR3SAD3104 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR3SAD3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7651
|
Newark | Pb Switch, Spst, 5A, 28Vdc, Panel, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green, Ip Rating:Ip67, Ip69K Rohs Compliant: Yes |Apem IPR3SAD3104 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $25.1200 | Buy Now |
DISTI #
642-IPR3SAD3104
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$23.1800 / $28.7700 | Order Now |
DISTI #
70428644
|
RS | Push Button Switch, IP67, NO, Panel Mount, Momentary | APEM Components IPR3SAD3104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2700 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48 VAC/48 VDC, Solder Lug Terminal style, Panel Mount RoHS: Compliant | 0 |
|
$21.1600 / $30.0600 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48 VAC/48 VDC, Solder Lug Terminal style, Panel Mount RoHS: Compliant | 0 |
|
$21.1600 / $30.0600 | Buy Now |