Part Details for IPR3SAD3L0S by APEM Inc
Overview of IPR3SAD3L0S by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR3SAD3L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPR3SAD3L0S-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6962 | Buy Now |
DISTI #
642-IPR3SAD3L0S
|
Mouser Electronics | Pushbutton Switches SPST 0.5A 48VAC LED RED 2VDC RoHS: Compliant | 0 |
|
$26.4400 / $27.5900 | Order Now |
DISTI #
74999628
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR3SAD3L0S Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.1400 / $35.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.1400 / $35.7100 | Buy Now |