Part Details for IPR3SAD6100 by APEM Inc
Overview of IPR3SAD6100 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR3SAD6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-IPR3SAD6100
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$21.7000 / $22.1300 | Order Now |
DISTI #
74999632
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR3SAD6100 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0100 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant | 0 |
|
$20.7700 / $29.5000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant | 0 |
|
$20.7700 / $29.5000 | Buy Now |