Part Details for IPR5SAD2 by APEM Inc
Overview of IPR5SAD2 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR5SAD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1106-ND
|
DigiKey | SWITCH PUSH SPDT 0.5A 48V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
148 In Stock |
|
$17.8875 / $28.3300 | Buy Now |
DISTI #
642-IPR5SAD2
|
Mouser Electronics | Pushbutton Switches solder lugs NC/NO combined RoHS: Compliant | 251 |
|
$18.6200 / $21.0500 | Buy Now |
DISTI #
MORIPR5SAD2
|
Heilind Electronics | HARSH ENVRMNT PSHBTN SWT BLACK SQUARE W/SLDR TERMS | Americas - 12 in Stock |
|
$20.4545 / $27.0000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48VAC/48VDC, Momentary Contact, Terminal Style: Solder Lug, Panel Mount RoHS: Compliant |
774 In Stock |
|
$15.9200 / $22.0700 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48VAC/48VDC, Momentary Contact, Terminal Style: Solder Lug, Panel Mount RoHS: Compliant |
774 In Stock |
|
$15.9200 / $22.0700 | Buy Now |
Part Details for IPR5SAD2
IPR5SAD2 CAD Models
IPR5SAD2 Part Data Attributes
|
IPR5SAD2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR5SAD2
APEM Inc
SWITCH PB MOM SEALED IP67 BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Switch Type | PUSHBUTTON SWITCH |