Part Details for IPS-G1000-6M12 by Cynergy3 Components
Overview of IPS-G1000-6M12 by Cynergy3 Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS-G1000-6M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6987
|
Newark | Pressure Sensor, Analogue, 1Bar, 32Vdc, Operating Pressure Max:1Bar, Sensor Output:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:G1/4 (1/4" Bsp), Supply Current:-, Product Range:Ips-M12 Series, Svhc:No Rohs Compliant: Yes |Sensata/cynergy3 IPS-G1000-6M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.3700 / $224.0300 | Buy Now |
DISTI #
57AC5826
|
Newark | Pressure Sensor, Analogue, 1Bar, 32Vdc, Operating Pressure Max:1Bar, Sensor Output:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:G1/4 (1/4" Bsp), Supply Current:-, Product Range:Ips-M12 Series Rohs Compliant: Yes |Sensata/cynergy3 IPS-G1000-6M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3800 / $312.7900 | Buy Now |
DISTI #
IPS-G1000-6M12
|
TME | Converter: pressure, Pressure setting range: 0÷1bar, 9÷32VDC Min Qty: 1 | 2 |
|
$175.7800 | Buy Now |