Part Details for IPS-G1602-6 by Cynergy3 Components
Overview of IPS-G1602-6 by Cynergy3 Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS-G1602-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0963
|
Newark | Pressure Transmitter 0-16Barg 0-5V Din Plug 1/4"bsp |Sensata/cynergy3 IPS-G1602-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.2400 / $218.7000 | Buy Now |
DISTI #
49Y1152
|
Newark | Pressure Sensor, Calibrated, With Serial Number, 16 Bar, Gauge, G1/4 (1/4" Bsp), Voltage, 32 Vdc Rohs Compliant: Yes |Sensata/cynergy3 IPS-G1602-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.6000 / $239.7700 | Buy Now |
DISTI #
IPS-G1602-6
|
TME | Converter: pressure, Pressure setting range: 0÷16bar, 9÷32VDC Min Qty: 1 | 4 |
|
$140.7200 | Buy Now |
Part Details for IPS-G1602-6
IPS-G1602-6 CAD Models
IPS-G1602-6 Part Data Attributes:
|
IPS-G1602-6
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
IPS-G1602-6
Cynergy3 Components
Peizoresistive Sensor, Gage, 0Psi Min, 232.06Psi Max, 0.25%, 0-5V, STAINLESS STEEL PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Body Height | 92.8 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0-5V | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 232.06 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |