Part Details for IPS-G6000-5 by Cynergy3 Components
Overview of IPS-G6000-5 by Cynergy3 Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS-G6000-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0977
|
Newark | Pressure Transmitter 0-6Barg 4-20Ma Din Plug 1/4"bsp |Sensata/cynergy3 IPS-G6000-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPS-G6000-5
|
TME | Converter: pressure, Pressure setting range: 0÷6bar, 9÷32VDC Min Qty: 1 | 4 |
|
$153.9800 | Buy Now |
Part Details for IPS-G6000-5
IPS-G6000-5 CAD Models
IPS-G6000-5 Part Data Attributes:
|
IPS-G6000-5
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
IPS-G6000-5
Cynergy3 Components
Peizoresistive Sensor, Gage, 0Psi Min, 87.02Psi Max, 0.25%, 4-20mA, STAINLESS STEEL PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Body Height | 92.8 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Pressure Range-Max | 87.02 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |