-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS1-102-01-L-D-RA-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
709 In Stock |
|
$1.7750 / $3.1000 | Buy Now |
DISTI #
IPS1-102-01-L-D-RA
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: IPS1-102-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4500 / $3.1000 | Buy Now |
DISTI #
200-IPS110201LDRA
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 92 |
|
$0.7000 / $3.1000 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$0.7000 / $3.1000 | Buy Now |
DISTI #
IPS1-102-01-L-D-RA
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: IPS1-102-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4500 / $3.1000 | Buy Now |
DISTI #
000000000003518114
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$1.3000 / $3.1000 | Buy Now |
DISTI #
IPS1-102-01-L-D-RA
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port (Alt: IPS1-102-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$0.7000 / $3.1000 | Buy Now |
DISTI #
5cd8fc03cd7c1c4c384f8e75
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tube | 0 |
|
$0.7000 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-102-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-102-01-L-D-RA
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |