-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9614
|
Newark | Bulk Rohs Compliant: Yes |Samtec IPS1-104-01-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $4.3900 | Buy Now |
DISTI #
IPS1-104-01-L-D-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2200 | Buy Now |
DISTI #
IPS1-104-01-L-D
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: IPS1-104-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPS110401LD
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 50 |
|
$0.7300 / $3.2200 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.0900 / $2.9100 | Buy Now |
DISTI #
000000000003591802
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$1.3500 / $3.2200 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.0900 / $2.9100 | Buy Now |
DISTI #
5cd8fbb5cd7c1c4c384f3f0b
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7270 / $3.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-104-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-104-01-L-D
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |