Part Details for IPS1-105-01-L-D-VS-K-FR by Samtec Inc
Overview of IPS1-105-01-L-D-VS-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS1-105-01-L-D-VS-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS1-105-01-L-D-VS
|
Avnet Americas | Connector Isolated Power Receptacle 10 Position 2.54mm Solder Straight Surface Mount 10 Terminal 1 Port T/R - Tape and Reel (Alt: IPS1-105-01-L-D-VS) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.2900 / $2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $2.7000 | Buy Now |
DISTI #
IPS1-105-01-L-D-VS-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: IPS1-105-01-L-D-VS-K-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $2.7000 | Buy Now |
DISTI #
5f984d76e56a714058b0d667
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 200 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7900 / $2.6700 | Buy Now |
Part Details for IPS1-105-01-L-D-VS-K-FR
IPS1-105-01-L-D-VS-K-FR CAD Models
IPS1-105-01-L-D-VS-K-FR Part Data Attributes
|
IPS1-105-01-L-D-VS-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-105-01-L-D-VS-K-FR
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |