There are no models available for this part yet.
Overview of IPS1-105-01-S-D-PL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPS1-105-01-S-D-PL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85T4999
|
Newark | Socket, 2.54Mm, 2X5 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Ips1 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPS1-105-01-S-D-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $4.7800 | Buy Now | |
DISTI #
3937-IPS1-105-01-S-D-PL-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.4364 / $7.1500 | Buy Now | |
DISTI #
IPS1-105-01-S-D-PL-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9300 | Buy Now | |
DISTI #
IPS1-105-01-S-D-PL
|
Avnet Americas | .100 DOUBLE ROW SHROUDED SOCKET - Bulk (Alt: IPS1-105-01-S-D-PL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4400 / $3.9300 | Buy Now | |
DISTI #
200-IPS110501SDPL
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.2800 / $3.9300 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.4000 / $4.6700 | Buy Now | ||
DISTI #
000000000003591805
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$2.2100 / $3.9300 | Buy Now | |
DISTI #
IPS1-105-01-S-D-PL
|
Avnet Abacus | .100 DOUBLE ROW SHROUDED SOCKET (Alt: IPS1-105-01-S-D-PL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.4000 / $4.6700 | Buy Now | ||
DISTI #
5cd8fb92cd7c1c4c384f1754
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2800 / $3.9300 | Buy Now |
CAD Models for IPS1-105-01-S-D-PL by Samtec Inc
Part Data Attributes for IPS1-105-01-S-D-PL by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for IPS1-105-01-S-D-PL
-
IPS1-120-01-S-D-PLPower Connectors
-
SLW-108-01-L-DHeaders and Edge Type Connectors
-
T494B226M016ATFixed Capacitors
-
172171-1Combination Line Connectors
-
RS3G-13-FRectifier Diodes
-
C8051F346-GQMicrocontrollers
-
TPS54615PWPSwitching Regulator or Controllers
-
LT1964ES5-5Linear Regulator ICs
-
SRF0905-472YData Line Filters